text.skipToContent text.skipToNavigation

Manufacturer Part #

RCD-24-0.70/VREF

RCD Series 2 to 35 V Adjustable Output LED-Driver LIGHTLINE DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RCD-24-0.70/VREF - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
Output Power: 25W
Output Voltage: 35V
Input Voltage: 4.5V to 36V
Package Style:  DIP-6
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
39
Multiple Of:
39
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.42
USD
Quantity
Unit Price
39+
$15.78
Product Variant Information section