text.skipToContent text.skipToNavigation

Manufacturer Part #

RD-0512D

RD Series 2 W Dual Output -12 / 12 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
RECOM RD-0512D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -12V/12V
Input Voltage: 5V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RD-0512D is a part of RD-05 series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.

The RD series have been specifically designed for applications where dual power rails need to be created from a single rail supply and a low cost solution is required. With efficiencies up to 85%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating.

Features:

  • Low Cost 2W Dual Output Converter
  • Industry Standard SIP7 and DIP14 Packages
  • Power Sharing on Outputs
  • Optional Continuous Short Circuit Protected
  • 1kVDC and 2kVDC Isolation Options
  • UL94V-0 Package Material
  • Efficiency to 86%
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.25
USD
Quantity
Unit Price
25
$8.17
50
$8.11
75
$8.08
100+
$8.03
Product Variant Information section