text.skipToContent text.skipToNavigation

Manufacturer Part #

RD7-05S05R

RD7 Series 2 W Single Output 5 V 400 mA Isolated DC-DC Converter - SIP-7

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech RD7-05S05R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 5V to 9V
Operating Temp Range: -40°C to +85°C
Efficiency: 65%
Load Regulation (%): 0.8%
Output Current: 400mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 100mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1012
Multiple Of:
22
Total
$7,782.28
USD
Quantity
Unit Price
22
$7.87
44
$7.82
66
$7.79
110
$7.76
220+
$7.69
Product Variant Information section