text.skipToContent text.skipToNavigation

Manufacturer Part #

RE-1224S

RE Series 24 V 42 mA 1 W Single Output DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RE-1224S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 24V
Input Voltage: 12V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$150.25
USD
Quantity
Unit Price
25
$6.01
50
$5.98
75
$5.95
100
$5.94
125+
$5.89
Product Variant Information section