text.skipToContent text.skipToNavigation

Manufacturer Part #

REC10-4812SZ/H3/M

REC10 Series 10 W Single Output 12V 48 Vin Isolated Encapsulated DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC10-4812SZ/H3/M - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 12V
Input Voltage: 18V to 75V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$469.50
USD
Quantity
Unit Price
1
$48.62
3
$47.82
4
$47.61
10
$46.95
15+
$46.30
Product Variant Information section