text.skipToContent text.skipToNavigation

Manufacturer Part #

REC3-0512DR/H1

REC3 Series 3 W Dual Output ±12 V Isolated Encapsulated DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC3-0512DR/H1 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: 12V
Input Voltage: 5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.55
USD
Quantity
Unit Price
2
$20.17
4
$20.00
10
$19.77
20
$19.60
30+
$19.38
Product Variant Information section