text.skipToContent text.skipToNavigation

Manufacturer Part #

REC3-0515SR/H1

REC3 Series 3Watt Single & Dual Ouptut ±15V DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC3-0515SR/H1 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 15V
Input Voltage: 5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
2
$18.33
4
$18.18
10
$18.00
25
$17.81
40+
$17.59
Product Variant Information section