text.skipToContent text.skipToNavigation

Manufacturer Part #

REC3.5-1205SRW/R10/A

REC3.5/R Series 3.5 W Single Output 12 V DC/DC Converter DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC3.5-1205SRW/R10/A - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3.5W
Output Voltage: 12V
Input Voltage: 5V
Package Style:  DIP-24
Mounting Method: Through Hole
Features & Applications

The REC3.5-1205SRW/R10/A is a part of REC3.5 series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in DIP-24 Packaging.

The REC3.5 series uses a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC
or 10kVDC making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications.

Features:

  • 8kVDC & 10kVDC Reinforced Isolation
  • Industry Standard DIP24 Package
  • 3.5W Regulated Output
  • Continuous Short Circuit Protection
  • Wide Input 2:1
  • Medical Approved
  • EN, CSA and CB Certificates
  • 2 Pinout Options
  • Control Pin Option
  • Efficiency to 86%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.70
USD
Quantity
Unit Price
1
$48.70
3
$47.89
4
$47.68
10
$47.02
15+
$46.38
Product Variant Information section