text.skipToContent text.skipToNavigation

Manufacturer Part #

REC5-2412DRW/H4/A

REC5 Series 5 W Dual Output 12 V / -12 V Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
RECOM REC5-2412DRW/H4/A - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 5W
Output Voltage: 12V
Input Voltage: 18V to 36V
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$384.45
USD
Quantity
Unit Price
15+
$25.63
Product Variant Information section