text.skipToContent text.skipToNavigation

Manufacturer Part #

REC5-2415DRW/H4/A/CTRL

REC5 Series 5 W Dual Output -15 / 15 V DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC5-2415DRW/H4/A/CTRL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 5W
Output Voltage: -15V/15V
Input Voltage: 18V to 36V
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$418.80
USD
Quantity
Unit Price
15+
$27.92
Product Variant Information section