text.skipToContent text.skipToNavigation

Manufacturer Part #

REC5K-2405SRW/H4/A

REC5K-RW Series 36 V 3000 uF 5 W DC/DC-Converter ECONOLINE - DIP24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
RECOM REC5K-2405SRW/H4/A - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +100°C
Efficiency: 78%
Power Dissipation: 5W
Load Capacitance: 3000µF
Output Current: 1000mA
Mounting Method: Through Hole
Pricing Section
Global Stock:
126
USA:
126
On Order:
0
Factory Stock:Factory Stock:
205
Factory Lead Time:
17 Weeks
Minimum Order:
14
Multiple Of:
14
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.64
USD
Quantity
Unit Price
14
$8.76
28
$8.70
42
$8.66
56
$8.64
70+
$8.56
Product Variant Information section