text.skipToContent text.skipToNavigation

Manufacturer Part #

REM10-2405SW/A/CTRL

REM10 Series 24VIN 1-OUT 5V 2A 10W Medical 6-Pin DIP DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REM10-2405SW/A/CTRL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 86.5%
Load Capacitance: 2500µF
Load Regulation (%): 0.2%
Output Current: 2000mA
Switching Frequency-Max: 300kHz
Ripple & Noise: 30mV
Dimension: L  31.8mm x W  20.3mm x H  10.2mm
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
26
Factory Lead Time:
12 Weeks
Minimum Order:
7
Multiple Of:
7
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$565.11
USD
Quantity
Unit Price
7+
$80.73
Product Variant Information section