text.skipToContent text.skipToNavigation

Manufacturer Part #

REM2-3.33.3S

REM2 Series 3.3 V 606 mA 2 W Through Hole Single Output DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REM2-3.33.3S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 3.3V
Input Voltage: 2.97V to 3.63V
Operating Temp Range: -40°C to +95°C
Efficiency: 77%
Load Capacitance: 1000µF
Output Current: 606mA
Ripple & Noise: 150mV
Dimension: L  23mm x W  8mm x H  12.2mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.20
USD
Quantity
Unit Price
2
$21.21
4
$21.03
10
$20.79
20
$20.61
30+
$20.38
Product Variant Information section