text.skipToContent text.skipToNavigation

Manufacturer Part #

REM20-2415SW

20W DC/DC-Converter 'MEDLINE' 1.6"x1" 5kV reg 4:1

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
RECOM REM20-2415SW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 20W
Output Voltage: 15V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 88%
Quiescent Current: 13mA
Load Capacitance: 700µF
Load Regulation (%): 0.2%
Output Current: 1333mA
Switching Frequency-Max: 300kHz
Ripple & Noise: 75mV
Dimension: L  40.6mm x W  25.4mm x H  10.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$798.00
USD
Quantity
Unit Price
10+
$79.80
Product Variant Information section