text.skipToContent text.skipToNavigation

Manufacturer Part #

REM3-1205S/A

REM3 Series 12VIN 1-OUT 5V 0.6A 3W Medical 5-Pin Isolated DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
RECOM REM3-1205S/A - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 9V to 18V
Pricing Section
Global Stock:
2,919
USA:
2,919
1,925
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7
Multiple Of:
7
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$393.05
USD
Quantity
Unit Price
7+
$56.15
Product Variant Information section