text.skipToContent text.skipToNavigation

Manufacturer Part #

REM30-2412SW

REM30-W Series 30 W 2"x 1" 9 to 36 V Input 12 V Single Output DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REM30-2412SW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 89%
Quiescent Current: 13mA
Load Capacitance: 1200µF
Load Regulation (%): 0.2%
Output Current: 2500mA
Ripple & Noise: 75mV
Dimension: L  50.8mm x W  25.4mm x H  10.2mm
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
345
Factory Lead Time:
12 Weeks
Minimum Order:
9
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$986.94
USD
Quantity
Unit Price
1
$115.15
2
$113.47
3
$112.50
4
$111.81
5+
$109.66
Product Variant Information section