Manufacturer Part #
REM6-1205S/A
REM6 Series 6 W Single Output 5 V Medical Grade DC/DC Converter - DIP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7 per Bulk Package Style:DIP-24 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM REM6-1205S/A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM REM6-1205S/A - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 6W |
| Output Voltage: | 5V |
| Input Voltage: | 9V to 18V |
| Package Style: | DIP-24 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
7+
$62.68
Product Variant Information section
Available Packaging
Package Qty:
7 per Bulk
Package Style:
DIP-24
Mounting Method:
Through Hole