text.skipToContent text.skipToNavigation

Manufacturer Part #

RK-0515S

RK Series 1 W Single Output 15 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
RECOM RK-0515S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 15V
Input Voltage: 4.5V to 5.5V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RK-0515S is a part of RK Series DC/DC-Converter complements Recom’s industrial range of converters with very high isolations of 3 KV and 4 kVDC. The extended operating temperature range covering –40°C to +85°C is a standard feature. The converters are EN-60601-1 certified, making them suitable for medical applications.

Features:

  • 3 kVDC & 4 kVDC Isolation
  • Optional Continuous Short Circuit Protected
  • Custom Solutions Available
  • UL94V-0 Package Material
  • Efficiency to 84%
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
75
Factory Lead Time:
26 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.25
USD
Quantity
Unit Price
3
$7.75
10
$7.66
20
$7.61
40
$7.56
75+
$7.46
Product Variant Information section