text.skipToContent text.skipToNavigation

Manufacturer Part #

RKZ-0505S/H

RKZ Series 5 V 400 mA 2 W Single Output DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
RECOM RKZ-0505S/H - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.25
USD
Quantity
Unit Price
25
$10.09
50
$10.02
75+
$9.95
Product Variant Information section