text.skipToContent text.skipToNavigation

Manufacturer Part #

RKZ-0515D

Isolated DC/DC Converters 2W DC/DC 3kV UNREG 5Vin +/-15Vout

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RKZ-0515D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -15V/15V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 88%
Load Capacitance: 220µF
Load Regulation (%): 10%
Output Current: ±66mA
Switching Frequency-Max: 85kHz
Ripple & Noise: 150mV
Dimension: L  19.65mm x W  7.05mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
50
Factory Stock:Factory Stock:
50
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.75
USD
Quantity
Unit Price
25
$9.67
50
$9.60
75+
$9.53
Product Variant Information section