text.skipToContent text.skipToNavigation

Manufacturer Part #

RKZ-1212S/P

RKZ Series 2W 12V Input 2V Output 19.65 mm *7.05 mm *10.2 mm DC-DC Converters

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RKZ-1212S/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 12V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +85°C
Efficiency: 84%
Load Regulation (%): 10%
Output Current: 168mA
Switching Frequency-Max: 85kHz
Ripple & Noise: 150mV
Dimension: L  19.65mm x W  7.05mm x H  10.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
375
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.25
USD
Quantity
Unit Price
25
$10.09
50
$10.02
75+
$9.95
Product Variant Information section