text.skipToContent text.skipToNavigation

Manufacturer Part #

RKZE-0505S

RKZE Series 2 W 5 V Input 5 V Single Output DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
RECOM RKZE-0505S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 5V
Operating Temp Range: -40°C to +80°C
Efficiency: 83%
Load Capacitance: 1500µF
Output Current: 400mA
Switching Frequency-Max: 20kHz
Ripple & Noise: 75mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.24
USD
Quantity
Unit Price
4
$6.56
15
$6.48
25
$6.45
50
$6.41
100+
$6.32
Product Variant Information section