text.skipToContent text.skipToNavigation

Manufacturer Part #

RM-0512S/HP

RM Series 0.25 W Single Output 12 V DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RM-0512S/HP - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.25W
Output Voltage: 12V
Input Voltage: 5V
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
42
Factory Lead Time:
26 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.38
USD
Quantity
Unit Price
42
$7.39
84+
$7.30
Product Variant Information section