text.skipToContent text.skipToNavigation

Manufacturer Part #

RM-0512S

RM Series 0.25 W Single Output 12 V DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RM-0512S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.25W
Output Voltage: 12V
Input Voltage: 5V
Package Style:  SIP-4
Mounting Method: Through Hole
Features & Applications

The RM-0512S is a part of RM series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-4 Packaging.

The RM series DC/DC converter has been designed for isolating or converting DC power rails with very light loads. Efficiencies are typically 10% higher than a comparable 0.5W or 1W converters run at the same low load.

Features:

  • Single Output Rail
  • Industry Standard Pinout
  • 1kVDC or 2kVDC Isolation
  • High Efficiency for Low Power Applications
  • UL94V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Fully Encapsulated
  • Custom versions available
  • Efficiency to 76%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.00
USD
Quantity
Unit Price
4
$6.11
15
$6.03
25
$6.00
50
$5.97
100+
$5.89
Product Variant Information section