text.skipToContent text.skipToNavigation

Manufacturer Part #

RN-3.33.3S

RN Series 1.25 W Single Output 3.3 V Isolated DC/DC-Converter Module - DIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RN-3.33.3S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1.25W
Output Voltage: 3.3V
Input Voltage: 3.3V
Package Style:  DIP-8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
39
Multiple Of:
39
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$331.11
USD
Quantity
Unit Price
39
$8.49
78+
$8.39
Product Variant Information section