text.skipToContent text.skipToNavigation

Manufacturer Part #

RO-1212S

RO Series 1 W Single Output 12 V DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
RECOM RO-1212S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 12V
Package Style:  SIP-4
Mounting Method: Through Hole
Features & Applications

The RO-1212S is a DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.

Features:

  • Industry Standard Pinout
  • 1 kVDC or 2 kVDC Isolation
  • UL94V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Fully Encapsulated
  • Custom Solutions Available
  • Efficiency to 85%
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.94
USD
Quantity
Unit Price
42
$5.57
84
$5.53
126+
$5.50
Product Variant Information section