text.skipToContent text.skipToNavigation

Manufacturer Part #

RO-2424S

RO Series 1 W Single Output 24 V DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
RECOM RO-2424S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 24V
Input Voltage: 24V
Operating Temp Range: -40°C to +85°C
Efficiency: 85%
Power Dissipation: 1W
Load Capacitance: 220µF
Load Regulation (%): 10%
Output Current: 42mA
Switching Frequency-Max: 105kHz
Ripple & Noise: 100mV
Dimension: L  11.5mm x W  6mm x H  10mm
Package Style:  SIP-4
Mounting Method: Through Hole
Features & Applications

The RO-2424S is a part of RO-24 series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-4 Packaging.

The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating. The -E types are higher efficiency versions of the standard converter.

Features:

  • Industry Standard Pinout
  • 1kVDC or 2kVDC Isolation
  • UL94V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Fully Encapsulated
  • Custom Solutions Available
  • Efficiency to 85%
Pricing Section
Global Stock:
126
USA:
126
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
16 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$242.34
USD
Quantity
Unit Price
42
$5.77
84
$5.73
126+
$5.69
Product Variant Information section