text.skipToContent text.skipToNavigation

Manufacturer Part #

RO-3.305S/E

RO Series 2.97 - 3.63 V 1 W Single Output Through Hole DC/DC-Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RO-3.305S/E - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 2.97V to 3.63V
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
84
Factory Lead Time:
16 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.02
USD
Quantity
Unit Price
3
$7.50
10
$7.41
20
$7.36
40
$7.31
75+
$7.22
Product Variant Information section