text.skipToContent text.skipToNavigation

Manufacturer Part #

ROE-0512S

ROE Series 1 W 5 V Input Single Output 12 V Isolated DC/DC-Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
RECOM ROE-0512S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 4.5V to 5.5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
252
USA:
252
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.14
USD
Quantity
Unit Price
42
$3.17
84
$3.14
126
$3.12
168
$3.10
210+
$3.06
Product Variant Information section