text.skipToContent text.skipToNavigation

Manufacturer Part #

ROE-0515S

1W DC/DC-CONVERTER 'ECONOLINE' SIP4 1KV UNREG

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
RECOM ROE-0515S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 15V
Input Voltage: 4.5V to 5.5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
73
Factory Lead Time:
26 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.46
USD
Quantity
Unit Price
42
$3.13
84
$3.10
126
$3.08
168
$3.06
210+
$3.02
Product Variant Information section