text.skipToContent text.skipToNavigation

Manufacturer Part #

ROM-0505S

ROM Series 1 W Single Output 5 V DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
RECOM ROM-0505S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V
Package Style:  SIP-4
Mounting Method: Through Hole
Features & Applications

The ROM-0505S is a part of ROM series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-4 Packaging.

The ROM Micro Size DC/DC converter has been designed for isolating or converting DC power rails where board height is at a premium. Although it has a micro-size 7.7mm package, it does not compromise on features and offers a high 3kVDC Isolation , a –40°C to +85°C operating temperature range and optional continuous short circuit protection.

Features:

  • Micro Size SIP4 Package
  • 3kVDC Isolation
  • Approved for Medical Applications
  • Industry Standard Pinout
  • Optional Continuous Short Circuit Protected
  • UL94V-0 Package Material
  • Efficiency to 85%
Pricing Section
Global Stock:
210
USA:
210
168
Factory Stock:Factory Stock:
12
Factory Lead Time:
16 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$304.08
USD
Quantity
Unit Price
42
$7.24
84+
$7.16
Product Variant Information section