text.skipToContent text.skipToNavigation

Manufacturer Part #

RP-0524S

RP Series 1 W Single Output 24 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
RECOM RP-0524S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 24V
Input Voltage: 4.5V to 5.5V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RP-0524S is a part of RP series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.

The RP series has very high isolation of 5.2 kVDC in a compact size. The converters are EN-60601-1
certified, making them suitable for medical as well as IGBT driver applications.

Features:

  • Pot-Core Transformer - separated windings
  • High 5.2kVDC Isolation in compact size
  • Optional Continuous Short Circuit Protected
  • Pin Compatible with RH and RK Series
  • Approved for Medical Applications
  • UL and EN Safety Certified
  • Efficiency to 82%
Pricing Section
Global Stock:
100
USA:
100
1,500
Factory Stock:Factory Stock:
837
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$327.00
USD
Quantity
Unit Price
25
$13.08
50+
$12.92
Product Variant Information section