text.skipToContent text.skipToNavigation

Manufacturer Part #

RP-1205D/P

RP Series ±5 V ±100 mA 1 W Dual Output DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP-1205D/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -5V/5V
Input Voltage: 10.8V to 13.2V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$377.00
USD
Quantity
Unit Price
25
$15.08
50+
$14.89
Product Variant Information section