text.skipToContent text.skipToNavigation

Manufacturer Part #

RP-1212D

RP Series 1 W Dual Output -12 / 12 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
RECOM RP-1212D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -12V/12V
Input Voltage: 12V
Operating Temp Range: -40°C to +85°C
Efficiency: 82%
Power Dissipation: 1W
Load Capacitance: 220µF
Load Regulation (%): 10%
Output Current: ±42mA
Switching Frequency-Max: 120kHz
Ripple & Noise: 100mV
Dimension: L  19.7mm x W  7.1mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RP-1212D is a part of RP series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.

The RP series has very high isolation of 5.2 kVDC in a compact size. The converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications. The /X2 version has rearraged pins to permit an input/output separation of more than 9mm.

Features:

  • Pot-Core Transformer - separated windings
  • High 5.2kVDC Isolation in compact size
  • Optional Continuous Short Circuit Protected
  • Pin Compatible with RH and RK Series
  • Approved for Medical Applications
  • UL and EN Safety Certified
  • Efficiency to 82%
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.28
USD
Quantity
Unit Price
2
$14.14
4
$14.03
15
$13.84
25
$13.76
50+
$13.56
Product Variant Information section