text.skipToContent text.skipToNavigation

Manufacturer Part #

RP-1515S

RP Series 1 W 15 V Single Output ECONOLINE DC-DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
RECOM RP-1515S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 15V
Input Voltage: 15V
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
680
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.28
USD
Quantity
Unit Price
2
$14.14
4
$14.03
15
$13.84
25
$13.76
50+
$13.56
Product Variant Information section