text.skipToContent text.skipToNavigation

Manufacturer Part #

RP10-4812DEW

RP10-EW Series 10 W Dual Output -12 / 12 V 2"x1" DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP10-4812DEW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 10W
Output Voltage: -12V/12V
Input Voltage: 18V to 75V
Features & Applications

The RP10-4812DEW is a part of RP10-EW series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C.

The RP10-EW series wide input range DC/DC converterc are certified to UL 60950-1 and cUL 60950-1. This
makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance and is available with an optional remote on/off control pin.

Features:

  • 4:1 Wide Input Voltage Range
  • 10 Watts Output Power
  • 1.6kVDC Isolation
  • Fixed Operating Frequency
  • Six-Sided Continuous Shield
  • Standard 50.8 x25.4x10.2mm Package
  • Efficiency to 84%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18
Factory Lead Time:
11 Weeks
Minimum Order:
9
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$512.55
USD
Quantity
Unit Price
1
$58.46
2
$57.80
4
$57.15
5
$56.95
15+
$55.68
Product Variant Information section