text.skipToContent text.skipToNavigation

Manufacturer Part #

RP15-2412DFW

15W 9-36VIN +/-12VOUT DC/DC Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP15-2412DFW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 15W
Output Voltage: 12V
Input Voltage: 9V to 36V
Features & Applications

The RP15-2412DFW is a part of RP15 series DC/DC Converter. It has an operating temperature ranging from -40°C to +75°C.

The RP15-FW series wide range input DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Features:

  • 4:1 Wide Input Voltage Range
  • 15 Watts Regulated Output Power
  • 1.6 kVDC Isolation
  • Over Current and Over Voltage Protection
  • Six-Sided Shield
  • No Derating to 65°C
  • Standard 2” x 1” Package and Pinning
  • Efficiency to 86%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
265
Factory Lead Time:
11 Weeks
Minimum Order:
9
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$573.48
USD
Quantity
Unit Price
9+
$63.72
Product Variant Information section