text.skipToContent text.skipToNavigation

Manufacturer Part #

RP30-2405SFW

RP30-FW Series 30 W Single Output 5 V 2"x1" DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP30-2405SFW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 5V
Input Voltage: 9V to 36V
Features & Applications

The RP30-2405SFW is a part of RP30-FW series DC/DC converters are designed to meet to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Features:

  • 4:1 Wide Input Voltage Range
  • 30 Watts Output Power
  • 1.6 kVDC Isolation
  • UL Pending
  • Fixed Operating Frequency
  • Six-Sided Continuous Shield
  • Standard 50.8 x 25.4 x10.2 mm Package
  • Efficiency to 91%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
75
Factory Lead Time:
11 Weeks
Minimum Order:
9
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$778.95
USD
Quantity
Unit Price
9+
$86.55
Product Variant Information section