text.skipToContent text.skipToNavigation

Manufacturer Part #

RP30-2412DFW

RP30 Series 30 W 12/-12 V 9 to 36 VAC Dual Output DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP30-2412DFW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 30W
Output Voltage: 12V/-12V
Input Voltage: 9V to 36V
Package Style:  DIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
9
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$824.85
USD
Quantity
Unit Price
9+
$91.65
Product Variant Information section