text.skipToContent text.skipToNavigation

Manufacturer Part #

RP40Q-11024SRUW/P

RP40Q-RUW Series 40 W 16 to 160 V Input 24 V Output 1/4 Brick DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP40Q-11024SRUW/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 40W
Output Voltage: 24V
Operating Temp Range: -40°C to +105°C
Efficiency: 90%
Quiescent Current: 10mA
Load Capacitance: 720µF
Load Regulation (%): 0.1%
Output Current: 1.67A
Ripple & Noise: 200mV
Dimension: L  57.9mm x W  36.8mm x H  12.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$304.24
USD
Quantity
Unit Price
1
$154.37
2
$152.12
3
$150.82
4
$149.90
5+
$147.02
Product Variant Information section