Manufacturer Part #
RPA20-2415DAW
CONV DC/DC 20W 9-36VIN +/-15VOUT THT 1"x1"
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RPA20-2415DAW - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 20W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 9V to 36V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
10+
$45.49
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole