text.skipToContent text.skipToNavigation

Manufacturer Part #

RPA60-2412SFW/P

CONV DC/DC 60W 9-36VIN 12VOUT THT 2"x1"

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPA60-2412SFW/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 60W
Output Voltage: 12V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
25
Factory Stock:Factory Stock:
2
Factory Lead Time:
39 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.88
USD
Quantity
Unit Price
1
$61.88
2
$61.19
4
$60.50
5
$60.28
15+
$58.93
Product Variant Information section