text.skipToContent text.skipToNavigation

Manufacturer Part #

RPH-3.0-T

RPH-3.0 Series 1 Output 1-15 V 3 A 4.5-55 Vdc 45 W DC/DC Converter - QFN-47

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
RECOM RPH-3.0-T - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 45W
Output Voltage: 15V
Input Voltage: 4.5V to 55V
Operating Temp Range: -40°C to +125°C
Efficiency: 91%
Quiescent Current: 450µA
Load Capacitance: 47µF
Load Regulation (%): 1%
Output Current: 3A
Switching Frequency-Max: 640kHz
Dimension: L  10mm x W  12mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
420
USA:
420
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
210
Multiple Of:
210
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,369.20
USD
Quantity
Unit Price
210+
$6.52
Product Variant Information section