text.skipToContent text.skipToNavigation

Manufacturer Part #

RPL-3.0-R

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 5.2V 3A 4V - 18V Input

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
RECOM RPL-3.0-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 16W
Output Voltage: 5.2V
Input Voltage: 4V to 18V
Operating Temp Range: -40°C to +125°C
Efficiency: 89%
Power Dissipation: 2.08W
Quiescent Current: 1.2mA
Load Regulation (%): 0.5%
Output Current: 3A
Switching Frequency-Max: 2.53MHz
Dimension: L  3mm x W  3mm x H  1.45mm
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
13,000
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,690.00
USD
Quantity
Unit Price
500+
$3.38
Product Variant Information section