text.skipToContent text.skipToNavigation

Manufacturer Part #

RPM5.0-6.0

RPM-6.0 Series 4 to 15 V Input 5 V Output 6 A Non Isolated DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
RECOM RPM5.0-6.0 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 4V to 15V
Operating Temp Range: -40°C to +90°C
Efficiency: 99%
Power Dissipation: 3W
Quiescent Current: 24µA
Load Capacitance: 800µF
Output Current: 6A
Switching Frequency-Max: 2.4MHz
Dimension: L  12.19mm x W  12.91mm x H  3.75mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
308
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,965.00
USD
Quantity
Unit Price
500+
$5.93
Product Variant Information section