text.skipToContent text.skipToNavigation

Manufacturer Part #

RPP20-2412DW

RPP20-W Series 20 W Dual Output -12 / 12 V DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPP20-2412DW - Technical Attributes
Attributes Table
Isolation: Isolated
No of Outputs: Dual
Output Power: 20W
Output Voltage: -12V/12V
Input Voltage: 9V to 36V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
250
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34,500.00
USD
Quantity
Unit Price
5+
$138.00
Product Variant Information section