text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-0509D

RS Series -9/9 V 111 mA 2 W Dual Output Through Hole DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS-0509D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -9V/9V
Input Voltage: 4.5V to 9V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
44
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
Total
$412.72
USD
Quantity
Unit Price
22+
$18.76
Product Variant Information section