text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-1205D

RS Series 2 W Dual Output -5 / 5 V DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS-1205D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -5V/5V
Input Voltage: 9V to 18V
Package Style:  SIP-8
Mounting Method: Through Hole
Features & Applications

The RS-1205D is a part of RS-12 series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-8 Packaging.

High power-density, an industrial temperature range of -40°C to +85°C and extra features like Remote-On-Offcontrol are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by chosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601-1 certification.

Features:

  • 2:1 and 4:1 Wide Input Voltage Ranges
  • 1kVDC, 2kVD & 3kVDC Isolation
  • UL94V-0 Package Material
  • Continuous Short Circuit Protection
  • Low Noise
  • No External Capacitor needed
  • Efficiency to 83%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
308
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.06
USD
Quantity
Unit Price
2
$19.28
4
$19.11
10
$18.89
20
$18.73
30+
$18.52
Product Variant Information section