text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-1205S

RS Series 2 W Single Output 5 V DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS-1205S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 9V to 18V
Package Style:  SIP-8
Mounting Method: Through Hole
Features & Applications

The RS-1205S is a part of RS-12 series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-8 Packaging.

High power-density, an industrial temperature range of -40°C to +85°C and extra features like Remote-On-Offcontrol are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by chosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601-1 certification.

Features:

  • 2:1 and 4:1 Wide Input Voltage Ranges
  • 1kVDC, 2kVD & 3kVDC Isolation
  • UL94V-0 Package Material
  • Continuous Short Circuit Protection
  • Low Noise
  • No External Capacitor needed
  • Efficiency to 83%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
748
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$385.66
USD
Quantity
Unit Price
22
$17.53
44+
$17.30
Product Variant Information section