text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-2412DZ/H2

RS Series 2 W Dual Output ±12 V Isolated Encapsulated DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS-2412DZ/H2 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: 12V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
866
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$509.74
USD
Quantity
Unit Price
1
$24.05
3
$23.72
5
$23.57
20
$23.17
30+
$22.90
Product Variant Information section